04023JR15PBSTR | ||
---|---|---|
DigiKey Part Number | 478-04023JR15PBSTR-ND - Tape & Reel (TR) 478-04023JR15PBSTRCT-ND - Cut Tape (CT) 478-04023JR15PBSTRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 04023JR15PBSTR | |
Description | ACCU-F/P | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 0.15 pF Thin Film Capacitor 25 V 0402 (1005 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.15 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.12300 | ¥51.23 |
50 | ¥4.25400 | ¥212.70 |
100 | ¥3.66300 | ¥366.30 |
500 | ¥2.83568 | ¥1,417.84 |
1,000 | ¥2.44179 | ¥2,441.79 |
2,500 | ¥2.28430 | ¥5,710.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.20904 | ¥11,045.20 |
10,000 | ¥2.12870 | ¥21,287.00 |
15,000 | ¥2.09336 | ¥31,400.40 |
25,000 | ¥2.04838 | ¥51,209.50 |