04021JR05ZBSTR | ||
---|---|---|
DigiKey Part Number | 478-9743-2-ND - Tape & Reel (TR) 478-9743-1-ND - Cut Tape (CT) 478-9743-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 04021JR05ZBSTR | |
Description | CAP THIN FILM 0.05PF 100V 0402 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 0.05 pF Thin Film Capacitor 100 V 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 04021JR05ZBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.05 pF | |
Tolerance | ±0.01pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥5.50800 | ¥55.08 |
50 | ¥4.81400 | ¥240.70 |
100 | ¥3.92320 | ¥392.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.20970 | ¥1,604.85 |
1,000 | ¥2.76384 | ¥2,763.84 |
2,500 | ¥2.58552 | ¥6,463.80 |
5,000 | ¥2.45179 | ¥12,258.95 |
12,500 | ¥2.32341 | ¥29,042.62 |
25,000 | ¥2.27348 | ¥56,837.00 |