04021J0R9PBSTR | ||
---|---|---|
DigiKey Part Number | 478-9760-2-ND - Tape & Reel (TR) 478-9760-1-ND - Cut Tape (CT) 478-9760-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 04021J0R9PBSTR | |
Description | CAP THIN FILM 0.9PF 100V 0402 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 0.9 pF Thin Film Capacitor 100 V 0402 (1005 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.9 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥5.04900 | ¥50.49 |
50 | ¥4.25080 | ¥212.54 |
100 | ¥3.46190 | ¥346.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.88476 | ¥1,442.38 |
1,000 | ¥2.42923 | ¥2,429.23 |
2,500 | ¥2.27744 | ¥5,693.60 |
5,000 | ¥2.12561 | ¥10,628.05 |
12,500 | ¥2.01933 | ¥25,241.62 |
25,000 | ¥1.97378 | ¥49,344.50 |