0201ZK4R7BBSTR | ||
---|---|---|
DigiKey Part Number | 478-4386-2-ND - Tape & Reel (TR) 478-4386-1-ND - Cut Tape (CT) 478-4386-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0201ZK4R7BBSTR | |
Description | CAP THIN FILM 4.7PF 10V 0201 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 pF Thin Film Capacitor 10 V 0201 (0603 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0201ZK4R7BBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 10 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.88000 | ¥4.88 |
10 | ¥3.26000 | ¥32.60 |
50 | ¥2.59500 | ¥129.75 |
100 | ¥2.14380 | ¥214.38 |
500 | ¥1.67474 | ¥837.37 |
1,000 | ¥1.42354 | ¥1,423.54 |
2,500 | ¥1.33980 | ¥3,349.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.25606 | ¥6,280.30 |
10,000 | ¥1.17232 | ¥11,723.20 |
15,000 | ¥1.15139 | ¥17,270.85 |
25,000 | ¥1.13045 | ¥28,261.25 |
50,000 | ¥1.08859 | ¥54,429.50 |