009286008253906 | ||
---|---|---|
DigiKey Part Number | 478-9850-ND | |
Manufacturer | ||
Manufacturer Product Number | 009286008253906 | |
Description | CONN JUNCT 8POS POKE-IN 18-24AWG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Rectangular Junction Box Connector Poke-In Tin 18-24 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Junction Box | |
Contact Type | Spring | |
Number of Positions | 8 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Poke-In | |
Wire Type | Discrete | |
Wire Gauge | 18-24 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.46700 | ¥104.67 |
100 | ¥9.35040 | ¥935.04 |
1,000 | ¥6.67913 | ¥6,679.13 |
5,000 | ¥5.92214 | ¥29,610.70 |
10,000 | ¥5.78855 | ¥57,885.50 |