009176003711906 | ||
---|---|---|
DigiKey Part Number | 478-009176003711906TR-ND - Tape & Reel (TR) 478-009176003711906CT-ND - Cut Tape (CT) 478-009176003711906DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 009176003711906 | |
Description | CONN WIRE IDC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Individual Wires Connector White IDC 20 AWG, Stranded Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 3 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 20 AWG, Stranded | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.83000 | ¥68.30 |
100 | ¥6.13320 | ¥613.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥5.01810 | ¥3,010.86 |
1,200 | ¥4.46048 | ¥5,352.58 |
1,800 | ¥4.18175 | ¥7,527.15 |
3,000 | ¥4.04234 | ¥12,127.02 |
6,000 | ¥3.90294 | ¥23,417.64 |
15,000 | ¥3.62416 | ¥54,362.40 |