009176003701106 | ||
---|---|---|
DigiKey Part Number | 478-7794-2-ND - Tape & Reel (TR) 478-7794-1-ND - Cut Tape (CT) 478-7794-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 009176003701106 | |
Description | CONN WIRE IDC 3POS 18AWG SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Individual Wires Connector White IDC 18 AWG, Stranded Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 3 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 18 AWG, Stranded | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥7.85600 | ¥78.56 |
25 | ¥7.53600 | ¥188.40 |
50 | ¥7.37520 | ¥368.76 |
100 | ¥7.05430 | ¥705.43 |
250 | ¥6.41280 | ¥1,603.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥5.77145 | ¥3,462.87 |
1,200 | ¥5.13023 | ¥6,156.28 |
1,800 | ¥4.80958 | ¥8,657.24 |
3,000 | ¥4.64925 | ¥13,947.75 |
6,000 | ¥4.48893 | ¥26,933.58 |
15,000 | ¥4.16829 | ¥62,524.35 |