009176003001106 | ||
---|---|---|
DigiKey Part Number | 478-11678-2-ND - Tape & Reel (TR) 478-11678-1-ND - Cut Tape (CT) 478-11678-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 009176003001106 | |
Description | CONN SSL IDC CONTACT 18AWG SLDR | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 18 AWG SSL Contact, IDC Solder Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 3 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Wire Gauge | 18 AWG | |
Features | Cap (Cover) | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | White | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 250 V | |
Current Rating (Amps) | 10A per Contact | |
Mating Cycles | 3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.49700 | ¥84.97 |
25 | ¥8.14680 | ¥203.67 |
50 | ¥7.97300 | ¥398.65 |
100 | ¥7.62730 | ¥762.73 |
250 | ¥6.93360 | ¥1,733.40 |
500 | ¥6.24026 | ¥3,120.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.54689 | ¥5,546.89 |
2,000 | ¥5.20021 | ¥10,400.42 |
3,000 | ¥5.02686 | ¥15,080.58 |
5,000 | ¥4.85353 | ¥24,267.65 |
10,000 | ¥4.61085 | ¥46,108.50 |