009176002722996 | ||
---|---|---|
DigiKey Part Number | 478-009176002722996TR-ND - Tape & Reel (TR) 478-009176002722996CT-ND - Cut Tape (CT) 478-009176002722996DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 009176002722996 | |
Description | CONN WIRE IDC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Individual Wires Connector White IDC 22 AWG, Stranded Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 2 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 22 AWG, Stranded | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.38500 | ¥53.85 |
100 | ¥4.83280 | ¥483.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥3.95417 | ¥2,372.50 |
1,200 | ¥3.51483 | ¥4,217.80 |
1,800 | ¥3.29514 | ¥5,931.25 |
3,000 | ¥3.18531 | ¥9,555.93 |
6,000 | ¥3.07548 | ¥18,452.88 |
15,000 | ¥2.85580 | ¥42,837.00 |