009176002001906 | ||
---|---|---|
DigiKey Part Number | 478-009176002001906TR-ND - Tape & Reel (TR) 478-009176002001906CT-ND - Cut Tape (CT) 478-009176002001906DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 009176002001906 | |
Description | CONN WIRE IDC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 18 AWG SSL Contact, IDC Solder Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Wire Gauge | 18 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | White | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | 10A per Contact | |
Mating Cycles | 3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.82000 | ¥58.20 |
100 | ¥5.22360 | ¥522.36 |
500 | ¥4.27378 | ¥2,136.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.79896 | ¥3,798.96 |
2,000 | ¥3.56150 | ¥7,123.00 |
3,000 | ¥3.44278 | ¥10,328.34 |
5,000 | ¥3.32408 | ¥16,620.40 |
10,000 | ¥3.15787 | ¥31,578.70 |
25,000 | ¥3.08664 | ¥77,166.00 |