009176002001106 | ||
---|---|---|
DigiKey Part Number | 478-009176002001106TR-ND - Tape & Reel (TR) 478-009176002001106CT-ND - Cut Tape (CT) 478-009176002001106DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 009176002001106 | |
Description | CONN WIRE IDC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 18 AWG SSL Contact, IDC Solder Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Wire Gauge | 18 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | White | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | 10A per Contact | |
Mating Cycles | 3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥6.69100 | ¥66.91 |
100 | ¥6.00680 | ¥600.68 |
500 | ¥4.91460 | ¥2,457.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.36852 | ¥4,368.52 |
2,000 | ¥4.09548 | ¥8,190.96 |
3,000 | ¥3.95896 | ¥11,876.88 |
5,000 | ¥3.82245 | ¥19,112.25 |
10,000 | ¥3.63133 | ¥36,313.30 |