009176001722996 | ||
---|---|---|
DigiKey Part Number | 478-009176001722996TR-ND - Tape & Reel (TR) 478-009176001722996CT-ND - Cut Tape (CT) 478-009176001722996DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 009176001722996 | |
Description | CONN WIRE IDC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Individual Wires Connector White IDC 22 AWG, Stranded Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 22 AWG, Stranded | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.48200 | ¥44.82 |
100 | ¥3.69340 | ¥369.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥3.21150 | ¥1,926.90 |
1,200 | ¥2.64943 | ¥3,179.32 |
1,800 | ¥2.56916 | ¥4,624.49 |
3,000 | ¥2.40860 | ¥7,225.80 |
6,000 | ¥2.32829 | ¥13,969.74 |
15,000 | ¥2.13561 | ¥32,034.15 |
30,000 | ¥2.08744 | ¥62,623.20 |