009176001032906 | ||
---|---|---|
DigiKey Part Number | 478-009176001032906TR-ND - Tape & Reel (TR) 478-009176001032906CT-ND - Cut Tape (CT) 478-009176001032906DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 009176001032906 | |
Description | CONN WIRE IDC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 24 AWG SSL Contact, IDC Solder Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 1 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Wire Gauge | 24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | White | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | 10A per Contact | |
Mating Cycles | 3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.91700 | ¥49.17 |
100 | ¥4.05460 | ¥405.46 |
500 | ¥3.52608 | ¥1,763.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.90898 | ¥2,908.98 |
2,000 | ¥2.82082 | ¥5,641.64 |
3,000 | ¥2.64450 | ¥7,933.50 |
5,000 | ¥2.55634 | ¥12,781.70 |
10,000 | ¥2.38005 | ¥23,800.50 |
25,000 | ¥2.29190 | ¥57,297.50 |