009176001011006 | ||
---|---|---|
DigiKey Part Number | 478-6078-2-ND - Tape & Reel (TR) 478-6078-1-ND - Cut Tape (CT) 478-6078-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 009176001011006 | |
Description | CONN SSL IDC CONTACT 20AWG SLDR | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 20 AWG SSL Contact, IDC Solder Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 1 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 20 AWG | |
Features | Cap (Cover) | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | Black | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 250 V | |
Current Rating (Amps) | 10A per Contact | |
Mating Cycles | 3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.65600 | ¥56.56 |
100 | ¥4.66370 | ¥466.37 |
500 | ¥4.05526 | ¥2,027.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.34564 | ¥3,345.64 |
2,000 | ¥3.24425 | ¥6,488.50 |
3,000 | ¥3.04148 | ¥9,124.44 |
5,000 | ¥2.94011 | ¥14,700.55 |
10,000 | ¥2.73734 | ¥27,373.40 |
25,000 | ¥2.63596 | ¥65,899.00 |