009175002701996 | ||
---|---|---|
DigiKey Part Number | 478-009175002701996TR-ND - Tape & Reel (TR) 478-009175002701996CT-ND - Cut Tape (CT) 478-009175002701996DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 009175002701996 | |
Description | 2 POSITION 28 AWG CAPPED IDC CON | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Individual Wires Connector White IDC 28 AWG, Stranded or Solid Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 2 | |
Cable Pitch | 0.098" (2.50mm) | |
Board-Side Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG, Stranded or Solid | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.48200 | ¥44.82 |
25 | ¥4.09480 | ¥102.37 |
50 | ¥3.85340 | ¥192.67 |
100 | ¥3.69340 | ¥369.34 |
250 | ¥3.37208 | ¥843.02 |
500 | ¥3.21150 | ¥1,605.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.64948 | ¥2,649.48 |
2,000 | ¥2.56916 | ¥5,138.32 |
3,000 | ¥2.40860 | ¥7,225.80 |
5,000 | ¥2.32830 | ¥11,641.50 |
10,000 | ¥2.16773 | ¥21,677.30 |
25,000 | ¥2.08744 | ¥52,186.00 |