009175002002906 | ||
---|---|---|
DigiKey Part Number | 478-009175002002906TR-ND - Tape & Reel (TR) 478-009175002002906CT-ND - Cut Tape (CT) 478-009175002002906DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 009175002002906 | |
Description | CONN WIRE IDC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 26-28 AWG SSL Contact, IDC Solder Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.098" (2.50mm) | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | White | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125 V | |
Current Rating (Amps) | 1A per Contact | |
Mating Cycles | 3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.86800 | ¥48.68 |
25 | ¥4.44600 | ¥111.15 |
50 | ¥4.18520 | ¥209.26 |
100 | ¥4.01030 | ¥401.03 |
250 | ¥3.66136 | ¥915.34 |
500 | ¥3.48716 | ¥1,743.58 |
1,000 | ¥2.87688 | ¥2,876.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.78970 | ¥5,579.40 |
4,000 | ¥2.61534 | ¥10,461.36 |
6,000 | ¥2.52815 | ¥15,168.90 |
10,000 | ¥2.35379 | ¥23,537.90 |
14,000 | ¥2.31892 | ¥32,464.88 |