009155005741006 | ||
---|---|---|
DigiKey Part Number | 478-10645-2-ND - Tape & Reel (TR) 478-10645-1-ND - Cut Tape (CT) 478-10645-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 009155005741006 | |
Description | CONN SPRING BATTERY 5POS R/A SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Spring Battery Contact Connector Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 009155005741006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 5 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.62000 | ¥19.62 |
10 | ¥17.10800 | ¥171.08 |
25 | ¥16.37600 | ¥409.40 |
50 | ¥16.01320 | ¥800.66 |
100 | ¥15.28500 | ¥1,528.50 |
250 | ¥13.82948 | ¥3,457.37 |
500 | ¥12.73762 | ¥6,368.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.83326 | ¥8,833.26 |