009155004001018 | ||
---|---|---|
DigiKey Part Number | 478-009155004001018TR-ND - Tape & Reel (TR) 478-009155004001018CT-ND - Cut Tape (CT) 478-009155004001018DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 009155004001018 | |
Description | CONN SPRING BATTERY | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Spring Battery Contact Connector Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 4 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥12.73300 | ¥127.33 |
25 | ¥12.18600 | ¥304.65 |
50 | ¥11.91660 | ¥595.83 |
100 | ¥11.37490 | ¥1,137.49 |
250 | ¥10.29156 | ¥2,572.89 |
500 | ¥9.47916 | ¥4,739.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.12504 | ¥8,125.04 |
2,000 | ¥7.85417 | ¥15,708.34 |
3,000 | ¥7.58336 | ¥22,750.08 |
5,000 | ¥7.20418 | ¥36,020.90 |
10,000 | ¥7.04167 | ¥70,416.70 |