009148008080206 | ||
---|---|---|
DigiKey Part Number | 478-009148008080206TR-ND - Tape & Reel (TR) 478-009148008080206CT-ND - Cut Tape (CT) 478-009148008080206DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 009148008080206 | |
Description | CONN SPRING MOD 8POS SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Spring Compression Contact, Non-Gendered Connector Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.152" (3.85mm) | |
Mounting Type | Surface Mount | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
10 | ¥11.10700 | ¥111.07 |
25 | ¥10.63600 | ¥265.90 |
50 | ¥10.40120 | ¥520.06 |
100 | ¥9.92760 | ¥992.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥8.98225 | ¥3,592.90 |
800 | ¥8.03685 | ¥6,429.48 |
1,200 | ¥7.09130 | ¥8,509.56 |
2,000 | ¥6.85493 | ¥13,709.86 |
2,800 | ¥6.61855 | ¥18,531.94 |
10,000 | ¥6.14581 | ¥61,458.10 |