STX-3120-3B-701C | ||
---|---|---|
DigiKey Part Number | 2092-STX-3120-3B-701C-ND | |
Manufacturer | ||
Manufacturer Product Number | STX-3120-3B-701C | |
Description | STEREO JACK, ALL PLASTIC, PINK, | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Kinked Pin | |
Datasheet | Datasheet | |
EDA/CAD Models | STX-3120-3B-701C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Kinked Pin | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | - | |
Body Color | Pink | |
Includes | - | |
Housing Material | Thermoplastic, Glass Filled | |
Contact Material | Brass, Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥7.56100 | ¥75.61 |
25 | ¥7.24720 | ¥181.18 |
50 | ¥7.09460 | ¥354.73 |
100 | ¥6.78580 | ¥678.58 |
250 | ¥6.16884 | ¥1,542.21 |
500 | ¥5.55198 | ¥2,775.99 |
1,000 | ¥4.93505 | ¥4,935.05 |
2,500 | ¥4.47239 | ¥11,180.98 |