KMDGX-8S/8S-S4N | ||
---|---|---|
DigiKey Part Number | 2092-KMDGX-8S/8S-S4N-ND | |
Manufacturer | ||
Manufacturer Product Number | KMDGX-8S/8S-S4N | |
Description | CONN RCPT FMALE MIN DIN 8/8P SLD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 8, 8 Position Circular Connector Receptacle, Female Sockets Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | KMDGX-8S/8S-S4N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8, 8 | |
Shell Size - Insert | Mini DIN | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Lock, Stacked 2 | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 12VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Audio, Video | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.87000 | ¥30.87 |
10 | ¥28.06000 | ¥280.60 |
25 | ¥26.57840 | ¥664.46 |
40 | ¥25.96200 | ¥1,038.48 |
100 | ¥24.72490 | ¥2,472.49 |
300 | ¥21.63437 | ¥6,490.31 |
500 | ¥21.01626 | ¥10,508.13 |
1,000 | ¥17.92568 | ¥17,925.68 |
2,400 | ¥16.68943 | ¥40,054.63 |