KMDGX-4S/4S-S4N1 | ||
---|---|---|
DigiKey Part Number | 2092-KMDGX-4S/4S-S4N1-ND | |
Manufacturer | ||
Manufacturer Product Number | KMDGX-4S/4S-S4N1 | |
Description | CONN RCPT FMALE MIN DIN 4/4P SLD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 4, 4 Position Circular Connector Receptacle, Female Sockets Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | KMDGX-4S/4S-S4N1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4, 4 | |
Shell Size - Insert | Mini DIN | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Lock, Stacked 2 | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 12VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Audio, Video | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.70000 | ¥30.70 |
10 | ¥27.87100 | ¥278.71 |
25 | ¥26.40120 | ¥660.03 |
40 | ¥25.78750 | ¥1,031.50 |
100 | ¥24.55910 | ¥2,455.91 |
300 | ¥21.48933 | ¥6,446.80 |
500 | ¥20.87538 | ¥10,437.69 |
1,000 | ¥17.80542 | ¥17,805.42 |
2,400 | ¥16.57748 | ¥39,785.95 |