GLX-N-1010M | ||
---|---|---|
DigiKey Part Number | 2092-GLX-N-1010M-ND | |
Manufacturer | ||
Manufacturer Product Number | GLX-N-1010M | |
Description | MODJACK LOW/PROF RT< 10P10C GREY | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | GLX-N-1010M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥24.07000 | ¥240.70 |
31 | ¥22.80065 | ¥706.82 |
62 | ¥22.26984 | ¥1,380.73 |
124 | ¥21.20927 | ¥2,629.95 |
279 | ¥18.55842 | ¥5,177.80 |
527 | ¥18.02801 | ¥9,500.76 |
1,023 | ¥15.37692 | ¥15,730.59 |
2,511 | ¥14.31640 | ¥35,948.48 |