GDCX-PN-44 | ||
---|---|---|
DigiKey Part Number | 2092-GDCX-PN-44-ND | |
Manufacturer | ||
Manufacturer Product Number | GDCX-PN-44 | |
Description | MODJACK PERPEND 4P4C BLK ROHS CO | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | GDCX-PN-44 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Guide, Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.02100 | ¥80.21 |
25 | ¥7.69720 | ¥192.43 |
40 | ¥7.53200 | ¥301.28 |
140 | ¥7.20543 | ¥1,008.76 |
280 | ¥6.55018 | ¥1,834.05 |
560 | ¥5.89520 | ¥3,301.31 |
980 | ¥5.24016 | ¥5,135.36 |
2,520 | ¥4.74891 | ¥11,967.25 |