0CA10-002 | ||
---|---|---|
DigiKey Part Number | 5152-0CA10-002-ND | |
Manufacturer | ||
Manufacturer Product Number | 0CA10-002 | |
Description | SOLDER FUME EXTRACTION EASY ARM | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 100 ~ 240V Mobile Unit Soldering/Desoldering Fume Smoke Extraction Unit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kurtz Ersa | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mobile Unit | |
Voltage - Input | 100 ~ 240V | |
Features | - | |
Includes | Hose | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14,264.65000 | ¥14,264.65 |