
RK73H1HTTC1000F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC1000FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC1000FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC1000FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC1000F |
Description | RES 100 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC1000F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H1HTTCM1000F | KOA Speer Electronics, Inc. | 3,166 | 2019-RK73H1HTTCM1000FCT-ND | ¥38.00000 | MFR Recommended |
| AC0201FR-07100RL | YAGEO | 5,824 | YAG3412CT-ND | ¥17.00000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.39700 | ¥3.97 |
| 25 | ¥0.30120 | ¥7.53 |
| 50 | ¥0.24800 | ¥12.40 |
| 100 | ¥0.20670 | ¥20.67 |
| 250 | ¥0.16572 | ¥41.43 |
| 500 | ¥0.14224 | ¥71.12 |
| 1,000 | ¥0.12372 | ¥123.72 |
| 5,000 | ¥0.09433 | ¥471.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.08582 | ¥858.20 |
| 20,000 | ¥0.07906 | ¥1,581.20 |
| 30,000 | ¥0.07577 | ¥2,273.10 |
| 50,000 | ¥0.07221 | ¥3,610.50 |
| 70,000 | ¥0.07017 | ¥4,911.90 |
| 100,000 | ¥0.06824 | ¥6,824.00 |

