
RK73H1HTTCM1000F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTCM1000FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTCM1000FCT-ND - Cut Tape (CT) 2019-RK73H1HTTCM1000FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTCM1000F |
Description | RES 100 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0201100RFNEDAT | Vishay Dale | 43,271 | 541-CRCW0201100RFNEDATCT-ND | ¥0.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥0.62000 | ¥6.20 |
| 25 | ¥0.51920 | ¥12.98 |
| 50 | ¥0.38540 | ¥19.27 |
| 100 | ¥0.28530 | ¥28.53 |
| 250 | ¥0.25968 | ¥64.92 |
| 500 | ¥0.24032 | ¥120.16 |
| 1,000 | ¥0.08899 | ¥88.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.07705 | ¥1,155.75 |

