Jumper Wire Male to Male 2.063" (52.40mm) 24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JL5CT52R

DigiKey Part Number
2019-JL5CT52RTR-ND - Tape & Reel (TR)
2019-JL5CT52RCT-ND - Cut Tape (CT)
2019-JL5CT52RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JL5CT52R
Description
JUMPER WIRE M TO M 2.063" 24AWG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jumper Wire Male to Male 2.063" (52.40mm) 24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
KOA Speer Electronics, Inc.
Style
Male to Male
Series
Length
2.063" (52.40mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wire Gauge
24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZOR-25-R-52-0RYAGEO55,98113-ZOR-25-R-52-0RCT-ND¥0.83000Similar
In-Stock: 2,174
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.23200¥2.32
25¥0.18840¥4.71
50¥0.16540¥8.27
100¥0.14560¥14.56
250¥0.12304¥30.76
500¥0.10884¥54.42
1,000¥0.09668¥96.68
5,000¥0.07521¥376.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.06816¥681.60
20,000¥0.06217¥1,243.40
30,000¥0.05910¥1,773.00
50,000¥0.05562¥2,781.00
70,000¥0.05354¥3,747.80
100,000¥0.05151¥5,151.00
Manufacturers Standard Package