
ZOR-25-R-52-0R | |
|---|---|
DigiKey Part Number | 13-ZOR-25-R-52-0RTR-ND - Tape & Reel (TR) 13-ZOR-25-R-52-0RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZOR-25-R-52-0R |
Description | RES 0 OHM JUMPER 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | ZOR-25-R-52-0R Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.57100 | ¥5.71 |
| 25 | ¥0.47960 | ¥11.99 |
| 50 | ¥0.42180 | ¥21.09 |
| 100 | ¥0.37210 | ¥37.21 |
| 250 | ¥0.31756 | ¥79.39 |
| 500 | ¥0.28316 | ¥141.58 |
| 1,000 | ¥0.25396 | ¥253.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.20177 | ¥1,008.85 |
| 10,000 | ¥0.18469 | ¥1,846.90 |
| 15,000 | ¥0.17591 | ¥2,638.65 |
| 25,000 | ¥0.16598 | ¥4,149.50 |
| 35,000 | ¥0.16007 | ¥5,602.45 |
| 50,000 | ¥0.15429 | ¥7,714.50 |

