
CZP2AFTTD221P | |
|---|---|
DigiKey Part Number | 2019-CZP2AFTTD221PTR-ND - Tape & Reel (TR) 2019-CZP2AFTTD221PCT-ND - Cut Tape (CT) 2019-CZP2AFTTD221PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZP2AFTTD221P |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 50mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer KOA Speer Electronics, Inc. | DC Resistance (DCR) (Max) 50mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.99600 | ¥9.96 |
| 25 | ¥0.86360 | ¥21.59 |
| 50 | ¥0.77540 | ¥38.77 |
| 100 | ¥0.69340 | ¥69.34 |
| 250 | ¥0.59524 | ¥148.81 |
| 500 | ¥0.52740 | ¥263.70 |
| 1,000 | ¥0.46459 | ¥464.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.35201 | ¥1,408.04 |
| 8,000 | ¥0.30837 | ¥2,466.96 |









