TEC-30087-000 | |
---|---|
DigiKey Part Number | TEC-30087-000-ND |
Manufacturer | |
Manufacturer Product Number | TEC-30087-000 |
Description | SPEAKER 62OHM TOP PORT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms Receiver, Balanced Armature Speaker 100 Hz ~ 8 kHz Top Rectangular |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 100 Hz ~ 8 kHz | |
Frequency - Self Resonant | - | |
Impedance | 62 Ohms | |
Efficiency - dBA | - | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | - | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥288.14480 | ¥7,203.62 |