FK-26816-000 | ||
---|---|---|
DigiKey Part Number | FK-26816-000-ND | |
Manufacturer | ||
Manufacturer Product Number | FK-26816-000 | |
Description | SPEAKER 109OHM 95DB RECT | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 109 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 6 kHz Rectangular |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 200 Hz ~ 6 kHz | |
Frequency - Self Resonant | - | |
Impedance | 109 Ohms | |
Efficiency - dBA | - | |
Efficiency - Testing | - | |
Efficiency - Type | - | |
Port Location | - | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.197" L x 0.108" W (5.00mm x 2.73mm) | |
Height - Seated (Max) | 0.078" (1.98mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥257.95990 | ¥25,795.99 |