FG-23824-C36 | ||
---|---|---|
DigiKey Part Number | FG-23824-C36-ND | |
Manufacturer | ||
Manufacturer Product Number | FG-23824-C36 | |
Description | MIC COND ANLG OMNI -55DB 0.101"D | |
Customer Reference | ||
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional (-55dB ±3dB @ 74dB SPL) Solder Pads |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -55dB ±3dB @ 74dB SPL | |
S/N Ratio | - | |
Impedance | 12 kOhms | |
Voltage - Rated | 1.3 V | |
Current - Supply | 50 µA | |
Port Location | Bottom | |
Termination | Solder Pads | |
Size / Dimension | 0.101" Dia (2.57mm) | |
Height (Max) | 0.102" (2.60mm) | |
Shape | Circular |