FG-23329-P142 | ||
---|---|---|
DigiKey Part Number | FG-23329-P142-ND | |
Manufacturer | ||
Manufacturer Product Number | FG-23329-P142 | |
Description | MIC COND ANALOG UNI -54DB | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser 1.3 V ~ 3 V Unidirectional (-54dB ±3dB @ 74dB SPL) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Unidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -54dB ±3dB @ 74dB SPL | |
S/N Ratio | - | |
Impedance | 4.4 kOhms | |
Voltage - Rated | 1.3 V | |
Voltage Range | 1.3 V ~ 3 V | |
Current - Supply | 50 µA | |
Port Location | Side | |
Termination | - | |
Size / Dimension | - | |
Height (Max) | - | |
Shape | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.06000 | ¥266.06 |
10 | ¥223.38500 | ¥2,233.85 |
25 | ¥210.24480 | ¥5,256.12 |
50 | ¥203.67400 | ¥10,183.70 |