EP-27104-000 | ||
---|---|---|
DigiKey Part Number | EP-27104-000-ND | |
Manufacturer | ||
Manufacturer Product Number | EP-27104-000 | |
Description | SPEAKER W/CLASS D AMP | |
Customer Reference | ||
Detailed Description | Receiver, Balanced Armature Speaker |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency - Self Resonant | - | |
Efficiency - dBA | - | |
Efficiency - Testing | - | |
Efficiency - Type | - | |
Port Location | - | |
Shape | - | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | - | |
Size / Dimension | - | |
Height - Seated (Max) | - |