EK-23132-000 | |
---|---|
DigiKey Part Number | 423-1008-ND |
Manufacturer | |
Manufacturer Product Number | EK-23132-000 |
Description | MIC COND ANALOG OMNI -53DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser 0.9 V ~ 10 V Omnidirectional (-53dB ±2dB @ 74dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | EK-23132-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -53dB ±2dB @ 74dB SPL | |
S/N Ratio | - | |
Impedance | 4.4 kOhms | |
Voltage - Rated | 1.3 V | |
Voltage Range | 0.9 V ~ 10 V | |
Current - Supply | 50 µA | |
Port Location | Side | |
Termination | Solder Pads | |
Size / Dimension | 0.219" L x 0.157" W (5.56mm x 3.99mm) | |
Height (Max) | 0.089" (2.26mm) | |
Shape | Rectangular |