EF-26356-A17 | ||
---|---|---|
DigiKey Part Number | EF-26356-A17-ND | |
Manufacturer | ||
Manufacturer Product Number | EF-26356-A17 | |
Description | SPEAKER 173OHM 119.5DB RECT | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 173 Ohms General Purpose Speaker 200 Hz ~ 6.3 kHz Rectangular |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 200 Hz ~ 6.3 kHz | |
Frequency - Self Resonant | - | |
Impedance | 173 Ohms | |
Efficiency - dBA | 119.50 | |
Efficiency - Testing | - | |
Efficiency - Type | - | |
Port Location | - | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | - | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥168.07800 | ¥4,201.95 |