Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 200 Hz ~ 5 kHz | |
Frequency - Self Resonant | - | |
Impedance | 10.2 Ohms | |
Efficiency - dBA | 104.00 | |
Efficiency - Testing | - | |
Efficiency - Type | - | |
Port Location | - | |
Shape | - | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | - | |
Size / Dimension | - | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.18000 | ¥192.18 |
10 | ¥156.66700 | ¥1,566.67 |
25 | ¥143.72280 | ¥3,593.07 |
50 | ¥135.77280 | ¥6,788.64 |