Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency - Self Resonant | - | |
Efficiency - dBA | - | |
Efficiency - Testing | - | |
Efficiency - Type | - | |
Port Location | - | |
Shape | - | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | - | |
Size / Dimension | - | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥123.35040 | ¥3,083.76 |