BU-30179-000 | ||
---|---|---|
DigiKey Part Number | BU-30179-000-ND | |
Manufacturer | ||
Manufacturer Product Number | BU-30179-000 | |
Description | MIC PIEZO | |
Customer Reference | ||
Detailed Description | Microphone Piezo () |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Piezo | |
Output Type | - | |
Direction | - | |
Sensitivity | - | |
S/N Ratio | - | |
Voltage - Rated | 1.3 V | |
Port Location | - | |
Termination | - | |
Size / Dimension | - | |
Height (Max) | - | |
Shape | - |