BK-21839-000 | ||
---|---|---|
DigiKey Part Number | BK-21839-000-ND | |
Manufacturer | ||
Manufacturer Product Number | BK-21839-000 | |
Description | SPEAKER 750OHM TOP PORT 127DB | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 750 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 6 kHz Top Rectangular | |
Datasheet | Datasheet | |
EDA/CAD Models | BK-21839-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 200 Hz ~ 6 kHz | |
Frequency - Self Resonant | - | |
Impedance | 750 Ohms | |
Efficiency - dBA | 127.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sensitivity | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.310" L x 0.220" W (7.87mm x 5.59mm) | |
Height - Seated (Max) | 0.310" (7.87mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥127.56000 | ¥3,189.00 |