Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Programming Cable | |
Material | - | |
Color | - | |
For Use With/Related Products | Hearing Aids |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥304.43660 | ¥15,221.83 |