
JR300HV | |
|---|---|
DigiKey Part Number | 1674-JR300HVTR-ND - Tape & Reel (TR) 1674-JR300HVCT-ND - Cut Tape (CT) 1674-JR300HVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JR300HV |
Description | CAP TRIMMER 5.5-30PF 350V SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.5 ~ 30pF Trimmer Capacitor 350 V Top Surface Mount |
Datasheet | Datasheet |
Category | Dielectric Material Ceramic |
Manufacturer Knowles Voltronics | Q @ Freq 200 @ 1MHz |
Series | Size / Dimension 0.138" L x 0.122" W (3.50mm x 3.10mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.045" (1.15mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Capacitance Range 5.5 ~ 30pF | Mounting Type Surface Mount |
Adjustment Type Top | Features General Purpose |
Voltage - Rated 350 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.84000 | ¥42.84 |
| 10 | ¥30.96300 | ¥309.63 |
| 50 | ¥26.22420 | ¥1,311.21 |
| 100 | ¥24.75790 | ¥2,475.79 |
| 500 | ¥22.27656 | ¥11,138.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥21.50794 | ¥21,507.94 |
| 2,000 | ¥20.87484 | ¥41,749.68 |
| 3,000 | ¥20.55772 | ¥61,673.16 |




