SBSGC0500224MXB | |
---|---|
DigiKey Part Number | 1608-1470-ND |
Manufacturer | |
Manufacturer Product Number | SBSGC0500224MXB |
Description | CAP CER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Feed Through Capacitor 50V 10 A 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SBSGC0500224MXB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 0.22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 39dB @ 100MHz | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.179" L x 0.126" W x 0.104" H (4.55mm x 3.20mm x 2.65mm) | |
Height (Max) | 0.104" (2.65mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.39000 | ¥51.39 |
10 | ¥44.51400 | ¥445.14 |
50 | ¥40.19220 | ¥2,009.61 |