1210J0500474KXT | ||
---|---|---|
DigiKey Part Number | 1608-1210J0500474KXTTR-ND - Tape & Reel (TR) 1608-1210J0500474KXTCT-ND - Cut Tape (CT) 1608-1210J0500474KXTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1210J0500474KXT | |
Description | CAP CER 0.47UF 50V X7R 1210 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1210J0500474KXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥4.73100 | ¥47.31 |
50 | ¥4.13700 | ¥206.85 |
100 | ¥3.37080 | ¥337.08 |
500 | ¥2.75796 | ¥1,378.98 |
1,000 | ¥2.37491 | ¥2,374.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.22169 | ¥4,443.38 |
4,000 | ¥2.10677 | ¥8,427.08 |
10,000 | ¥2.03016 | ¥20,301.60 |
14,000 | ¥1.99646 | ¥27,950.44 |