1210J0250561JCT | ||
---|---|---|
DigiKey Part Number | 1210J0250561JCT-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 1210J0250561JCT | |
Description | CAP CER 560PF 25V C0G/NP0 1210 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 560 pF ±5% 25V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1210J0250561JCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.60165 | ¥10,406.60 |