1206Y0250124MDT | ||
---|---|---|
DigiKey Part Number | 1206Y0250124MDT-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 1206Y0250124MDT | |
Description | CAP CER 0.12UF 25V X7R 1206 | |
Customer Reference | ||
Detailed Description | 0.12 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1206Y0250124MDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | High Reliability, Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.09912 | ¥25,495.60 |