0805J1000101MCTE01 | ||
---|---|---|
DigiKey Part Number | 1608-1461-2-ND - Tape & Reel (TR) 1608-1461-1-ND - Cut Tape (CT) 1608-1461-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0805J1000101MCTE01 | |
Description | CAP CER | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 100 pF Feed Through Capacitor 100V 300 mA 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0805J1000101MCTE01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 pF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 5dB @ 100MHz | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W x 0.045" H (2.00mm x 1.25mm x 1.15mm) | |
Height (Max) | 0.045" (1.15mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥7.21600 | ¥72.16 |
50 | ¥6.58560 | ¥329.28 |
100 | ¥5.39520 | ¥539.52 |
500 | ¥4.30614 | ¥2,153.07 |
1,000 | ¥3.79953 | ¥3,799.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.89736 | ¥11,692.08 |
6,000 | ¥3.75817 | ¥22,549.02 |
9,000 | ¥3.61898 | ¥32,570.82 |
15,000 | ¥3.54938 | ¥53,240.70 |