MD0402N0R9B500YHT-EM | |
---|---|
DigiKey Part Number | 1763-MD0402N0R9B500YHT-EMTR-ND - Tape & Reel (TR) 1763-MD0402N0R9B500YHT-EMCT-ND - Cut Tape (CT) 1763-MD0402N0R9B500YHT-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD0402N0R9B500YHT-EM |
Description | CAP CER 0.9PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | Medical, Non-Critical | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥7.51200 | ¥75.12 |
50 | ¥6.85480 | ¥342.74 |
100 | ¥5.61600 | ¥561.60 |
500 | ¥4.48230 | ¥2,241.15 |
1,000 | ¥3.95502 | ¥3,955.02 |
2,500 | ¥3.69135 | ¥9,228.38 |
5,000 | ¥3.55951 | ¥17,797.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥3.42768 | ¥34,276.80 |
20,000 | ¥3.36176 | ¥67,235.20 |