MD0402B333K160YHT-EM | |
---|---|
DigiKey Part Number | 1763-MD0402B333K160YHT-EMTR-ND - Tape & Reel (TR) 1763-MD0402B333K160YHT-EMCT-ND - Cut Tape (CT) 1763-MD0402B333K160YHT-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD0402B333K160YHT-EM |
Description | CAP CER 0.033UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | Medical, Non-Critical | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥6.28800 | ¥62.88 |
50 | ¥5.73500 | ¥286.75 |
100 | ¥4.69740 | ¥469.74 |
500 | ¥3.74938 | ¥1,874.69 |
1,000 | ¥3.30828 | ¥3,308.28 |
2,500 | ¥3.08773 | ¥7,719.32 |
5,000 | ¥2.97746 | ¥14,887.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.86718 | ¥28,671.80 |
20,000 | ¥2.81204 | ¥56,240.80 |